20MM TUBE O/D SLEEVE
Parker TXS20 technical specifications.
| Length | 17mm |
| Material | Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Parker TXS20 to view detailed technical specifications.
No datasheet is available for this part.