Parker TXS6 technical specifications.
| Length | 10mm |
| Material | Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Parker TXS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.