0004-0331-0000

0004-0331-0000

XFMRS

Description:

Power Transformer 1CT:1.3CT 1500VAC 6 Terminal Gull Wing SMD

Country of Origin:

China

Introduction date:

Jul 31, 2014

Updated: 27-APR-2024


See morePower Transformers by XFMRS

Online version: https://www.datasheets.com/part-details/0004-0331-0000-xfmrs-411211841

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
Automotive
noNo
Supplier Cage Codeinfo
3WPP3
PPAP
noNo
Category Path
Passive > Magnetics > Transformers > Power Transformers

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Lead Style
infolock
Number of Terminals
infolock
Package Type
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Terminal Pitch (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Product Weight
infolock
Package Type
infolock
Secondary Side Current 3
infolock
Secondary Side Current 4
infolock
Secondary Side Current 5
infolock
Secondary Side Voltage 1
infolock
Secondary Side Voltage 2
infolock
Secondary Side Voltage 3
infolock
Secondary Side Voltage 4
infolock
Secondary Side Voltage 5
infolock
Package Orientation
infolock
Output Voltage RMS 1
infolock
Output Voltage RMS 2
infolock
Output Voltage RMS 3
infolock
Output Voltage RMS 4
infolock
Output Voltage RMS 5
infolock
Output Current RMS 1
infolock
Output Current RMS 2
infolock
Output Current RMS 3
infolock
Output Current RMS 4
infolock
Output Current RMS 5
infolock
Inductance Tolerance
infolock
Tapped Secondary 1
infolock
Tapped Secondary 2
infolock
Tapped Secondary 3
infolock
Tapped Secondary 4
infolock
Tapped Secondary 5
infolock
Shielded
infolock
Secondary Side Current 1
infolock
Secondary Side Current 2
infolock
Maximum Terminal Width
infolock
Terminal Pitch
infolock
Operating Temperature
infolock
Core Type
infolock
Transformer Type
infolock
Primary Side Voltage
infolock
Secondary Side Voltage
infolock
Secondary Side Current
infolock
Primary Side Connection
infolock
Secondary Side Connection
infolock
Power Rating
infolock
Mounting
infolock
Lead Style
infolock
Turns Ratio
infolock
Maximum DCR Primary Side
infolock
Maximum DCR Secondary Side
infolock
Primary Side Inductance
infolock
Secondary Side Inductance
infolock
Primary Configuration
infolock
Secondary Configuration
infolock
Number of Terminals
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
High Potential
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Accuracy
infolock
Primary/Secondary Fuse Rating
infolock
Basic Insulation Level
infolock
Burden
infolock
Fuse
infolock
Insulation Voltage Class
infolock
Primary Frequency
infolock
0004-0331-0000

0004-0331-0000By XFMRS