Amphenol 00111530402 technical specifications.
| Package/Case | Module |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 00111530402 to view detailed technical specifications.
No datasheet is available for this part.