Amphenol 00175510102 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 00175510102 to view detailed technical specifications.
No datasheet is available for this part.