0287003.PXCN

0287003.PXCN

Littelfuse

Description:

Fuse Blade 3A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 CSA/UL

Country of Origin:

Mexico

Introduction date:

Jul 30, 2012

Updated: 12-MAY-2024


See moreFuses by Littelfuse

Online version: https://www.datasheets.com/part-details/0287003-pxcn-littelfuse-52647838

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
yesYes
Supplier Cage Codeinfo
75915
HTSUSAinfo
8536100040
Schedule Binfo
8536100040
Category Path
Electrical and Electronic Components > Circuit Protection > Overcurrent Protection > Fuses

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Authorized Distributors

Filters By:

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Future Electronics
Future Electronics
Buy
Rutronik
Rutronik
Buy
Solid State
Solid State
Buy
Allied Electronics
Allied Electronics
Buy
Chip1Stop
Chip1Stop
Buy
Verical
Verical
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Fuse Size (mm)
infolock
Package/Case
infolock
Number of Terminals
infolock
Terminal Pitch (mm)
infolock
Product Weight (g)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Seated Plane Height (mm)info
infolock
Termination Style
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Lead Diameter
infolock
Tradename
infolock
Maximum Terminal Width
infolock
Maximum Blow Time
infolock
Fuse Size
infolock
Seated Plane Height
infolock
Terminal Pitch
infolock
Maximum DC Voltage Rating
infolock
Maximum Power Dissipation
infolock
Maximum AC Voltage Rating
infolock
Breaking Capacity @ Rated Voltage
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Application
infolock
Fuse Material
infolock
Supplier Temperature Grade
infolock
Lead Length
infolock
Current Rating
infolock
Type
infolock
Voltage Rating
infolock
Termination Style
infolock
Acting
infolock
Package/Case
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Number of Terminals
infolock
Typical Melting I2t
infolock
Product Weight
infolock
Typical Cold Resistance
infolock
Mounting
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
0287003.PXCN

0287003.PXCNBy Littelfuse