This Molex cable mount housing features 2 contacts with a terminal pitch of 6.3mm and a crimp termination method. It has a straight body orientation and is designed for use in applications with operating temperatures between -40°C and 105°C. The housing is suitable for cable mounting and is part of the Molex 03097023 series.
Molex 03097023 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 6.3mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 03097023 to view detailed technical specifications.
No datasheet is available for this part.