Powered bysilicon expert

0515-4667

Description:

SCREW-MACHINE PAN-HD TORX-T10 M3X0.5 35MM-LG SST A4

Updated: 02-JAN-2024


See moreScrews by MEI Fasteners LLC

Online version: https://www.datasheets.com/part-details/0515-4667-mei-fasteners-llc-44521126

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
Cage Code Not Available
Category Path
Mechanical > Fasteners and Hardware > Fasteners > Screws

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Locking Type
infolock
Vented
infolock
Shoulder Diameter (Imperial)
infolock
Shoulder Diameter (Imperial - Decimal)
infolock
Shoulder Diameter (Metric)
infolock
Head Diameter (Metric)
infolock
Head Diameter (Imperial)
infolock
Head Diameter (Imperial - Decimal)
infolock
Tensile Strength
infolock
Panel Hole Diameter (Imperial)
infolock
Panel Hole Diameter (Imperial - Decimal)
infolock
Panel Hardness
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Drive Size
infolock
Head Width (Metric)
infolock
Head Width (Imperial)
infolock
Head Width (Imperial - Decimal)
infolock
Flange Thickness (Metric)
infolock
Flange Thickness (Imperial)
infolock
Flange Thickness (Imperial - Decimal)
infolock
Shoulder Length (Metric)
infolock
Shoulder Length (Imperial)
infolock
Shoulder Length (Imperial - Decimal)
infolock
Threads per Inch
infolock
Minimum Panel Thickness (Metric)
infolock
Minimum Panel Thickness (Imperial)
infolock
Minimum Panel Thickness (Imperial - Decimal)
infolock
Panel Hole Diameter (Metric)
infolock
Measurement System
infolock
Thread Type
infolock
Thread Pitch (Metric)
infolock
Thread Pitch (Imperial)
infolock
Thread Pitch (Imperial - Decimal)
infolock
Product Weight
infolock
Attached Element
infolock
Type
infolock
Head Type
infolock
Drive Type
infolock
Point Type
infolock
Material
infolock
Finish
infolock
Standards
infolock
Thread Size
infolock
Thread Class
infolock
Thread Series Designation
infolock
Body Diameter (Metric)
infolock
Body Diameter (Imperial)
infolock
Body Diameter (Imperial - Decimal)
infolock
Body Length (Metric)
infolock
Body Length (Imperial)
infolock
Body Length (Imperial - Decimal)
infolock
Thread Length (Metric)
infolock
Thread Length (Imperial)
infolock
Thread Length (Imperial - Decimal)
infolock
Head Height (Metric)
infolock
Head Height (Imperial)
infolock
Head Height (Imperial - Decimal)
infolock
0515-4667

0515-4667By MEI Fasteners LLC