
The 0818111 UniCard connector from Phoenix Contact is a 120-pin component with a white color and polyamide material. It operates within a temperature range of -40°C to 120°C. The connector is packaged in sheets with 10 units per package and has a pitch of 0.165 inch. It is compliant with RoHS regulations.
Phoenix Contact 0818111 technical specifications.
| Package/Case | 120 |
| Color | White |
| Material | Polyamide, PA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Sheet |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Series | UniCard |
| Weight | 0.470907oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
