
The UniCard connector is a white, 8mm long component made from polyamide with a straight orientation. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The connector is packaged in a sheet with 10 units per package. It is RoHS compliant and made from polyamide material.
Phoenix Contact 0818137 technical specifications.
| Color | White |
| Length | 8mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Sheet |
| Pitch | 0.323inch |
| RoHS Compliant | Yes |
| Series | UniCard |
| Weight | 0.236336oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818137 to view detailed technical specifications.
No datasheet is available for this part.