This cable mount power contact features a SKT gender and crimp termination method. It has a straight body orientation and a maximum current rating of 5. The operating temperature range is from -40°C to 80°C. The contact is designed for use in cable mount applications.
Molex 08500106 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Tradename | KK® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 08500106 to view detailed technical specifications.
No datasheet is available for this part.