TE Connectivity 1-2320404-5 technical specifications.
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Min Operating Supply Voltage | 72VDC |
| Max Operating Supply Voltage | 110VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-2320404-5 to view detailed technical specifications.
No datasheet is available for this part.