Dialight 101-0971-003 technical specifications.
| Color | Red, Diffused |
| Diameter | 12.7mm |
| Height | 17.86mm |
| Lens Color | Red |
| Lens Style | Round |
| Material | Plastic |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 101 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 101-0971-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
