10126228-102LF

10126228-102LF


Description:

Air Max VS2 54 Pin Receptacle

Manufacturer:

Amphenol Communications Solutions

Last Updated Date: 20 NOV 2023


See moreCable Assembly Other by Amphenol Communications Solutions

Online version: https://www.datasheets.com/part-details/10126228-102lf-amphenol-communications-solutions-1847096522

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
Cage Code Not Available
Taxonomy Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Other

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Color
infolock
Contact Material
infolock
Contact Plating
infolock
Operating Temperature
infolock
Number of Contacts
infolock
IP Rating
infolock
Connector Orientation
infolock
Connector Quantity (1)
infolock
Connector Quantity (2)
infolock
Insulation Material
infolock
Insulation Color
infolock
Cable Type
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Contact Termination
infolock
Wire Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Jacket Material
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock
10126228-102LF

10126228-102LF

Manufacturer:Amphenol Communications Solutions