Powered bysilicon expert

101KD07-O

101KD07-O

Brightking

Description:

Var MOV 60VAC/85VDC 1200A 100V Thru-Hole Radial Bag

Updated: 17-MAR-2024


See moreVaristors by Brightking

Online version: https://www.datasheets.com/part-details/101kd07-o-brightking-419753689

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
Cage Code Not Available
HTSUSAinfo
8533404000
Schedule Binfo
8533400080
Category Path
Electrical and Electronic Components > Circuit Protection > Electrical Distribution and Protection > Varistors

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Wire Form
infolock
Response Time
infolock
Product Weight
infolock
Energy
infolock
Tolerance Voltage
infolock
Lead Style
infolock
Operating Temperature
infolock
Maximum Leakage Current
infolock
Minimum Insulation Resistance
infolock
Tradename
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Number of Elements per Chip
infolock
Varistor Voltage
infolock
Maximum AC Voltage Rating
infolock
Maximum DC Voltage Rating
infolock
Capacitance Value
infolock
Clamping Voltage
infolock
Clamping Current
infolock
Maximum Surge Current
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Technology
infolock
Mounting
infolock
Terminal Pitch
infolock
Size Code
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
101KD07-O

101KD07-OBy Brightking