Nicomatic 102T11 technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
Download the complete datasheet for Nicomatic 102T11 to view detailed technical specifications.
No datasheet is available for this part.