The Basler AG 107115 is a color camera module featuring a 1/1.8in CMOS sensor with a resolution of 1600 x 1200 pixels and a maximum frame rate of 60fps. It operates at a typical supply voltage of 5V and has a typical power consumption of 1.3W. The module is designed for use with BCON for LVDS interfaces and has a compact form factor with dimensions of 29mm in width, 17.5mm in depth, and 29mm in height, weighing 15g.
Basler AG 107115 technical specifications.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/1.8in CMOS |
| Frame Rate | 60fps |
| Sensor Resolution | 1600 x 1200Pixels |
| Interface Type | BCON for LVDS |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 29mm |
| Product Depth | 17.5mm |
| Height | 29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Basler AG 107115 to view detailed technical specifications.
No datasheet is available for this part.