The Basler AG 107139 is a 1/3in CMOS camera module with a monochrome image sensor, capable of 54 frames per second. It features a resolution of 1280 x 960 pixels and supports BCON for LVDS interface. The module operates at a typical supply voltage of 5V and consumes approximately 1.3W of power. The camera module measures 27mm in width, 4.9mm in depth, and 27mm in height, weighing 15 grams.
Basler AG 107139 technical specifications.
| Image Color | Monochrome |
| Imaging Technology | 1/3in CMOS |
| Frame Rate | 54fps |
| Sensor Resolution | 1280 x 960Pixels |
| Interface Type | BCON for LVDS |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 1.3W |
| Product Weight | 15g |
| Product Width | 27mm |
| Product Depth | 4.9mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Basler AG 107139 to view detailed technical specifications.
No datasheet is available for this part.