The Basler AG 107148 is a color camera module featuring a 1/2.5in CMOS sensor with a resolution of 2592x1944 pixels and a maximum frame rate of 14fps. It supports BCON for LVDS interface and operates at a typical supply voltage of 5V. The module consumes approximately 1.4W of power and measures 27x4.9x27mm in size, weighing 5 grams.
Basler AG 107148 technical specifications.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/2.5in CMOS |
| Frame Rate | 14fps |
| Sensor Resolution | 2592 x 1944Pixels |
| Interface Type | BCON for LVDS |
| Max Operating Supply Voltage | 5(Typ)VDC |
| Typical Power Consumption | 1.4W |
| Product Weight | 5g |
| Product Width | 27mm |
| Product Depth | 4.9mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Basler AG 107148 to view detailed technical specifications.
No datasheet is available for this part.