109D106X9050C2

109D106X9050C2

Vishay
Grade Your BOM

Description:

Cap Tant Wet 10uF 50V 10%( 5.56 X 15.45mm) Axial 8 Ohm 125°C Tray

Country of Origin:

Israel

Introduction date:

Dec 4, 2006

Updated: 23-APR-2024


See moreCapacitor Tantalum Wet by Vishay

Online version: https://www.datasheets.com/part-details/109d106x9050c2-vishay-22818010

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
yesYes
Supplier Cage Codeinfo
18612
HTSUSAinfo
8532210020
Schedule Binfo
8532210020
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Tantalum Wet

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Future Electronics
Future Electronics
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Mounting
infolock
Termination Style
infolock
Length w/weld (mm)
infolock
Lead Diameter (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Product Weight (g)
infolock
Number of Terminals
infolock
Size (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Wave Temp. Source
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Product Height
infolock
Fixed/Variable
infolock
Test Frequency
infolock
Maximum Product Depth
infolock
Maximum Product Length
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Length Tolerance
infolock
Operating Temperature
infolock
Product Weight
infolock
Military Standard
infolock
Insulation
infolock
Lead Diameter
infolock
High Shock and Vibrating
infolock
Case Code
infolock
Terminal Pitch
infolock
Size
infolock
Seal
infolock
Number of Terminals
infolock
Package Region
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Equivalent Series Inductance
infolock
Length w/weld
infolock
Capacitance Value
infolock
Voltage
infolock
Tolerance
infolock
Ripple Current
infolock
Equivalent Series Resistance
infolock
Leakage Current
infolock
Maximum Dissipation Factor
infolock
Case Style
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Mounting
infolock
Termination Style
infolock
Construction
infolock
Equivalent Series Resistance Type
infolock
Polarity
infolock
Tradename
infolock
Special Features
infolock
Failure Rate
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Product Diameter
infolock
DC Rated Voltage
infolock
AC Rated Voltage
infolock
Negative Capacitance Tolerance
infolock
Positive Capacitance Tolerance
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

109D106X9050C2

109D106X9050C2By Vishay