
This 24-position, 2-row SCSI connector features female contacts with copper alloy material and gold plating, housed in a blue through-hole package. It meets the UL94 V-0 flammability rating and is designed for free-hanging mounting. The connector contains lead and is suitable for applications requiring high-reliability connections.
Norcomp 111-024-203-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Series | 111 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 111-024-203-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
