
Conn SCSI M 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port
Norcomp 111-050-113-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Series | 111 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 111-050-113-001 to view detailed technical specifications.
No datasheet is available for this part.