Powered bysilicon expert

114991829

Description:

Handheld LAN/USB Interface 2.35GHz to 2.55GHz Spectrum Analyzer

Updated: 22-NOV-2023


See moreSpectrum Analyzers by Seeed Technology Co.,Ltd

Online version: https://www.datasheets.com/part-details/114991829-seeed-technology-co--ltd-413512696

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
3A002.c
Automotive
rohs unknownUnknown
Supplier Cage Codeinfo
SCBQ6
HTSUSAinfo
9030906800
Schedule Binfo
9030400000
Category Path
Test and Measurement > Oscilloscopes, Generators and Analyzers > Analyzer Equipment > Spectrum Analyzers

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Style
infolock
Product Weight (g)
infolock
Dimensions (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Minimum Storage Temperature
infolock
Maximum Storage Temperature
infolock
Product Weight
infolock
Dimensions
infolock
Style
infolock
Interface Type
infolock
Display Type
infolock
Frequency Range
infolock
Warranty
infolock
Minimum Operating Supply Voltage
infolock
Maximum Operating Supply Voltage
infolock
114991829