Powered bysilicon expert

1206YC106KAT2A

Description:

Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125°C T/R

Country of Origin:

China

Introduction date:

Mar 22, 2017

Updated: 16-FEB-2024


See moreCapacitor Ceramic Multilayer by KYOCERA AVX Components Corporation

Online version: https://www.datasheets.com/part-details/1206yc106kat2a-kyocera-avx-components-corporation-32759020

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
6KUV2
HTSUSAinfo
8532240020
Schedule Binfo
8532240020
RadHardinfo
rohs unknownUnknown
Dose Level
N/A
PPAP
noNo
AEC Qualified
noNo
Category Path
Passive > Capacitors > Fixed Capacitors > Capacitor Ceramic Multilayer

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Arrow Electronics

Recommended

Arrow Electronics
Future Electronics
Future Electronics
Rutronik
Rutronik
Chip1Stop
Chip1Stop
Chip1Stop
Chip1Stop
Verical
Verical

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Package/Case
infolock
Mounting
infolock
Termination Style
infolock
Wire Form
infolock
Terminal Pitch (mm)
infolock
Lead Diameter (mm)
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Diameter (mm)
infolock
Seated Plane Height (mm)info
infolock
Product Weight (g)
infolock
Length Tolerance (mm)
infolock
Depth Tolerance (mm)
infolock
Height Tolerance (mm)
infolock
Diameter Tolerance (mm)
infolock
Number of Terminals
infolock
Size (mm)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Standardinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock
Shelf Life Period
infolock
Shelf Life Condition
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Product Weight
infolock
Number of Terminals
infolock
Fixed/Variable
infolock
Maximum Product Height
infolock
Maximum Product Depth
infolock
Test Frequency
infolock
Diameter Tolerance
infolock
Maximum Terminal Width
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Terminal Length
infolock
Maximum Product Length
infolock
Lead Diameter
infolock
Seated Plane Height
infolock
Equivalent Series Resistance Type
infolock
Maximum Dissipation Factor
infolock
Wire Form
infolock
Military Standard
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Product Diameter
infolock
Size
infolock
Operating Temperature
infolock
Capacitance Value
infolock
Voltage
infolock
Tolerance
infolock
Dielectric
infolock
Temperature Coefficient
infolock
Technology
infolock
Package/Case
infolock
Maximum Operating Temperature
infolock
Minimum Operating Temperature
infolock
Case Style
infolock
Mounting
infolock
Termination Style
infolock
Construction
infolock
Terminal Pitch
infolock
Failure Rate
infolock
Suppression Class
infolock
Microwave Application
infolock
Polarity
infolock
Tradename
infolock
Special Features
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Height Tolerance
infolock
DC Rated Voltage
infolock
AC Rated Voltage
infolock
Negative Capacitance Tolerance
infolock
Positive Capacitance Tolerance
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

1206YC106KAT2A