T-2 Mini Base Clear Incandescent Lamp 5000 Hours
VCC (Visual Communications Company) 120PSB technical specifications.
| Lamp Type | Incandescent Lamp |
| Lamp Size | T-2 |
| Color | Clear |
| Voltage Rating | 120V |
| Current Rating | 0.025A |
| Lead/Base Style | Mini Base |
| Life Hours | 5000h |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for VCC (Visual Communications Company) 120PSB to view detailed technical specifications.
No datasheet is available for this part.