This connector is a 3-position right angle panel mount with a current rating of 16A and a voltage rating of 300V. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The connector is made of brass with a silver plating and is rated for IP65. It is compliant with RoHS regulations and is packaged in bulk.
Molex 1212010002 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 26.8mm |
| Halogen Free | Low Halogen |
| Length | 50mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 121201 |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 1212010002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.