Dialight 125-1131-403 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Diameter | 21.03mm |
| Height | 0.86inch |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 125 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 125-1131-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
