Dialight 128-0932-003 technical specifications.
| Color | Green, Clear |
| Diameter | 0.59inch |
| Height | 0.69inch |
| Lens Size | 14.68mm |
| Lens Style | Round, Stovepipe |
| Lens Transparency | Clear |
| Material | Plastic |
| Mount | Screw, Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 128 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 128-0932-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
