151340503

151340503

Molex
Grade Your BOM

Description:

Cable Assembly UL 1061 0.3m 28AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp PicoBlade Bag

Country of Origin:

China

Updated: 18-MAY-2024


See moreCable Assembly Other by Molex

Online version: https://www.datasheets.com/part-details/151340503-molex-77484492

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
1UX99
HTSUSAinfo
8544429090
Schedule Binfo
8544420000
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Other

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Heilind Electronics
Heilind Electronics
Buy
Chip1Stop
Chip1Stop
Buy
Onlinecomponents.com
Onlinecomponents.com
Buy
Verical
Verical
Buy
Verical
Verical
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Cable Length (m)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Connector Orientation
infolock
Insulation Color
infolock
Connector Quantity (1)
infolock
Connector Quantity (2)
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Color
infolock
Contact Material
infolock
Contact Plating
infolock
Operating Temperature
infolock
Number of Contacts
infolock
IP Rating
infolock
Insulation Material
infolock
Cable Type
infolock
Cable Length
infolock
Connector Type
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Contact Termination
infolock
Wire Size
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Jacket Material
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Tradename
infolock

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

processorCrosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

No Credit Card. No Commitment.

151340503

151340503By Molex