
Circular connector, 4 positions, male gender, straight orientation, and screw termination. Features brass contacts with gold plating, a 4A current rating, and a 60V voltage rating. This shielded, free-hanging cable mount connector offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C. RoHS compliant and lead-free.
Phoenix Contact 1521261 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Brass |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1.671986oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1521261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
