Powered bysilicon expert

16 24 170 1301 000

16 24 170 1301 000ITB Group


Description:

Conn Daughter Card PL 170 POS 1.5mm Solder RA Thru-Hole

Introduction date:

Oct 17, 2014

Updated: 01-JAN-2024


See moreConnector Backplane by ITB Group

Online version: https://www.datasheets.com/part-details/16-24-170-1301-000-itb-group-62720943

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs unknownUnknown
RoHS Version
2002/95/EC
ECCNinfo
EAR99
Automotive
rohs unknownUnknown
HTSUSAinfo
8536694040
Category Path
Interconnect > Connectors > Wire and PCB Connectors > Connector Backplane

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Terminal Pitch (mm)
infolock
Body Orientation
infolock
Mounting
infolock
Number of Rows
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Mating Cycle
infolock
Minimum Storage Temperature
infolock
Number of Termination Rows
infolock
Row Spacing
infolock
Tail Length
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Maximum Terminal Coplanarity
infolock
Maximum Terminal Width
infolock
Product Weight
infolock
VITA Standard
infolock
Maximum Storage Temperature
infolock
Speed Rating
infolock
Insulation Resistance
infolock
Maximum Contact Resistance
infolock
Operating Temperature
infolock
Type
infolock
Gender
infolock
Number of Contacts
infolock
Terminal Pitch
infolock
Number of Rows
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Housing Material
infolock
Housing Color
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Tradename
infolock
16 24 170 1301 000

16 24 170 1301 000By ITB Group