
Phoenix Contact 1663491 technical specifications.
| Package/Case | Module |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Termination | IDC |
| Type | Pneumatic |
| Weight | 3.307lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663491 to view detailed technical specifications.
No datasheet is available for this part.
