The HEAVYCON M pneumatic male quick connect module is a lead-free, acetal material fitting rated for operation between -40°C and 125°C. It features a module package with a single contact and is available in bulk packaging with 10 units per package. The fitting is designed for use in industrial applications and meets IP66 ratings for environmental protection.
Phoenix Contact 1663501 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Acetal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Termination | Quick Connect |
| Type | Pneumatic |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.