
Straight, male connector accessory featuring IP67 waterproof rating and RoHS compliance. Constructed from durable Nylon, Polyamide, and PA materials in black. Designed for assembly applications, this component offers lead-free construction and is packaged in quantities of five.
Phoenix Contact 1680539 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide, PA |
| Orientation | Straight |
| Package Quantity | 5 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PROT |
| Weight | 0.046562oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1680539 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
