1694101

Description:

Cable Assembly Circular 10m 24AWG M8 Circular 3 Straight

Country of Origin:

Germany

Updated: 12-MAR-2024


See moreCable Assembly Circular by PHOENIX CONTACT

Online version: https://www.datasheets.com/part-details/1694101-phoenix-contact-36727841

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
D0493
HTSUSAinfo
8544429090
Schedule Binfo
8544420000
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly Circular

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Other Distributors

Arrow Americas

Recommended

Arrow Americas
Buy
Steven Engineering
Steven Engineering
Buy
Allied Electronics
Allied Electronics
Buy
Onlinecomponents.com
Onlinecomponents.com
Buy
Onlinecomponents.com
Onlinecomponents.com
Buy

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Cable Length (m)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Maximum Storage Temperature
infolock
Tradename
infolock
IP Rating
infolock
Product Weight
infolock
Connector Type
infolock
Minimum Storage Temperature
infolock
Cable Length
infolock
Connector Type A
infolock
Connector Type B
infolock
Gender
infolock
Connector Orientation
infolock
Number of Contacts
infolock
Wire Size
infolock
Conductor Material
infolock
Contact Resistance
infolock
Conductor Strip Length
infolock
Contact Termination
infolock
Contact Material
infolock
Contact Plating
infolock
Minimum Insulation Resistance
infolock
Insulation Material
infolock
Insulation Thickness
infolock
Insulation Color
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Jacket Color
infolock
Jacket Material
infolock
Maximum Outer Diameter
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
1694101

1694101By PHOENIX CONTACT