The Phoenix Contact 1728248 is a 6-position terminal block with a current rating of 41A and a voltage rating of 1kV. It features a green housing color and is made of tin and polyamide. The block is designed for free-hanging mounting and is available in a bulk packaging quantity of 50. The terminal block is RoHS compliant and has a flammability rating of UL94 V-0. It has a pitch of 7.62mm and can accommodate wire gauges from 8AWG to 24AWG.
Phoenix Contact 1728248 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 31A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON TSPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.105822oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1728248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.