Powered bysilicon expert

1754520

Description:

Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 12A

Country of Origin:

Germany

Updated: 16-MAR-2024


See moreConnector Terminal Blocks by PHOENIX CONTACT

Online version: https://www.datasheets.com/part-details/1754520-phoenix-contact-26098491

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
rohs yesYes
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
D0493
HTSUSAinfo
8536694040
Schedule Binfo
8536694040
PPAP
noNo
AEC Qualified
noNo
Category Path
Interconnect > Connectors > Connector Other > Connector Terminal Blocks

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Datasheet Preview

(Latest Version)

Select version:

buy onlineBuy now

By purchasing the component directly from our verified distributors, you can enjoy a convenient and secure buying experience, with the assurance that you are obtaining genuine components from trustworthy sources.

Distributor

Stock

Price

Arrow Europe
Arrow Europe
Arrow Americas

Recommended

Arrow Americas
Beyond Components
Beyond Components
Allied Electronics
Allied Electronics
Chip1Stop
Chip1Stop
Onlinecomponents.com
Onlinecomponents.com
Onlinecomponents.com
Onlinecomponents.com
Verical
Verical
Verical
Verical

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Terminal Pitch (mm)
infolock
Body Orientation
infolock
Mounting
infolock
Number of Rows
infolock
Product Length (mm)
infolock
Product Depth (mm)
infolock
Product Height (mm)
infolock
Product Weight (g)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Number of Reflow Cycleinfo
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Minimum Storage Temperature
infolock
Number of Circuits
infolock
Insulation Resistance
infolock
Mounting Terminal Hole Diameter
infolock
Tail Length
infolock
Mounting Hardware
infolock
Maximum Terminal Coplanarity
infolock
Maximum Terminal Width
infolock
Product Weight
infolock
Wire Size
infolock
Operating Temperature
infolock
PCB Pattern Style
infolock
Length Tolerance
infolock
Depth Tolerance
infolock
Height Tolerance
infolock
Maximum Storage Temperature
infolock
Type
infolock
Gender
infolock
Number of Contacts
infolock
Terminal Pitch
infolock
Number of Rows
infolock
Body Orientation
infolock
Mounting
infolock
Termination Method
infolock
Housing Material
infolock
Housing Color
infolock
Contact Material
infolock
Contact Plating
infolock
Maximum Current Rating
infolock
Maximum Voltage Rating
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Product Length
infolock
Product Depth
infolock
Product Height
infolock
Tradename
infolock
1754520

1754520By PHOENIX CONTACT