Phoenix Contact 1784075 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 7.62mm |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1784075 to view detailed technical specifications.
No datasheet is available for this part.