TE Connectivity 179123-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179123-4 to view detailed technical specifications.
No datasheet is available for this part.