
This 5-position terminal block features a 5.08mm pitch and is designed for free hanging applications. It has a current rating of 12A and a voltage rating of 250V. The terminal block is made from a UL94 V-0 rated material and is RoHS compliant. It is available in a bulk packaging quantity of 50 units.
Phoenix Contact 1796021 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON FKC |
| Termination | Screwless |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1796021 to view detailed technical specifications.
No datasheet is available for this part.