TE Connectivity 1814403-4 technical specifications.
| Package/Case | SMA |
| Color | Black |
| ELV | Compliant |
| Keyed | No |
| Length | 3m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Shielding | Unshielded |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1814403-4 to view detailed technical specifications.
No datasheet is available for this part.