This 15-position D-subminiature female connector is rated for 5A and features a through-hole mount. It has a maximum operating temperature range of -55°C to 105°C and is constructed with a bronze contact material plated with gold. The connector is made of a black housing with a black color and contains lead, meeting a flammability rating of UL94 V-0.
Norcomp 183-015-212-431 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 140 |
| Series | 183 |
| Termination | Solder |
| Width | 24.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 183-015-212-431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.