Phoenix Contact 1835591 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1835591 to view detailed technical specifications.
No datasheet is available for this part.
