TE Connectivity 1838420-4 technical specifications.
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 2A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | M12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1838420-4 to view detailed technical specifications.
No datasheet is available for this part.