
The Phoenix Contact Variocon VC rectangular connector features a 50-position contact configuration with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 4A and a voltage rating of 250V. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging and can be terminated via crimp.
Phoenix Contact 1855034 technical specifications.
| Color | Black |
| Contact Type | CK 1.6-BR, CK 1.6-ED, CK 1.6-ER |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Variocon® VC |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1855034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
