Phoenix Contact 1855432 technical specifications.
| Package/Case | Module |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Variocon® |
| Weight | 0.58202oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1855432 to view detailed technical specifications.
No datasheet is available for this part.