Plug component, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 23, Pitch 5 08 mm, Connection method Push-in spring connection, Color green, Contact surface Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1860989 technical specifications.
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
Phoenix Contact 1860989 Datasheet
Download the complete datasheet for Phoenix Contact 1860989 to view detailed technical specifications.