Plug component, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 15, Pitch 5 08 mm, Connection method Push-in spring connection, Color green, Contact surface Tin
Quick Jump:
Technical Specifications
Phoenix Contact 1861823 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1861823 Datasheet
Download the complete datasheet for Phoenix Contact 1861823 to view detailed technical specifications.