
11-position, 3.5mm pitch female terminal block for cable mounting. Features straight orientation, screw termination, and a 300V voltage rating. Constructed from green polyamide with tin-plated contacts, this UL94 V-0 rated component supports wire gauges from 14AWG to 30AWG and operates at 8A. Approvals include UL, VDE, cULus, CB, and EAC.
Phoenix Contact 1863246 technical specifications.
| Approvals | UL, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 19.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Housing Color | Green |
| Length | 39.3mm |
| Material | Polyamide |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCVR |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.290305oz |
| Width | 10.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1863246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
