10-position, single-level PCB terminal block with 3.5mm pitch. Features right-angle, through-hole mounting and solder termination. Rated for 12A and 300V, with a contact material of tin. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant. Accommodates wire gauges from 14AWG to 30AWG.
Phoenix Contact 1868209 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Housing Color | Green |
| Length | 11.3mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | MKDSFW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 0.234219oz |
| Width | 36.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1868209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.